Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2510A-4R7MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31AC1406RL
Cut Tape31AC1406
Product RangeSRP2510A Series
Your Part Number
2,646 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.458 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.458 |
| 10+ | $0.388 |
| 15+ | $0.367 |
| 25+ | $0.345 |
| 50+ | $0.336 |
| 125+ | $0.326 |
| 250+ | $0.307 |
| 500+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2510A-4R7MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31AC1406RL
Cut Tape31AC1406
Product RangeSRP2510A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.36A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case2.5mm x 2mm x 1mm
Product RangeSRP2510A Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.262ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1mm
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.36A
Saturation Current (Isat)
1.8A
Product Range
SRP2510A Series
DC Resistance Max
0.262ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Alternatives for SRP2510A-4R7M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
