Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-6R8MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel52AC7401
Cut Tape33AK4435
Product RangeSRP2313AA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 320 | $6.310 | $2,019.20 |
| Total Price | $2,019.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 320+ | $6.310 |
| 640+ | $6.180 |
| 960+ | $6.060 |
| 1600+ | $5.930 |
| 3200+ | $5.810 |
| 8000+ | $5.680 |
| 16000+ | $5.550 |
Full Reel
| Quantity | Price |
|---|---|
| 320+ | $5.640 |
| 960+ | $5.530 |
| 1600+ | $5.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-6R8MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel52AC7401
Cut Tape33AK4435
Product RangeSRP2313AA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeSRP2313AA Series
Inductor Case / Package-
Power Inductor Case23.5mm x 22mm x 12.6mm
DC Resistance Max3.1mohm
Inductance Tolerance± 20%
Product Length22.7mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP2313AA Series
Power Inductor Case
23.5mm x 22mm x 12.6mm
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
36A
Saturation Current (Isat)
32A
Inductor Case / Package
-
DC Resistance Max
3.1mohm
Product Length
22.7mm
Product Height
12.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
