Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-230MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel52AC7396
Re-Reel43AC9529
Cut Tape43AC9529
Product RangeSRP2313AA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.760 | $7.76 |
| Total Price | $7.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $5.000 |
| 500+ | $4.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-230MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel52AC7396
Re-Reel43AC9529
Cut Tape43AC9529
Product RangeSRP2313AA Series
Technical Datasheet
Inductance23µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP2313AA Series
Power Inductor Case23.5mm x 22mm x 12.6mm
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
23µH
Inductor Construction
Shielded
Product Range
SRP2313AA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18A
Saturation Current (Isat)
14A
Power Inductor Case
23.5mm x 22mm x 12.6mm
DC Resistance Max
0.011ohm
Product Length
23.5mm
Product Height
12.6mm
Technical Docs (2)
Alternatives for SRP2313AA-230M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
