Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP2010-R47MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel78X5429RL Cut Tape78X5429 |
| Product Range | SRP2010 Series |
| Your Part Number | |
| Technical Datasheet |
4,505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.361 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 25+ | $0.301 |
| 100+ | $0.254 |
| 250+ | $0.246 |
| 500+ | $0.238 |
| 1000+ | $0.209 |
| 2500+ | $0.204 |
| 5000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP2010-R47MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel78X5429RL Cut Tape78X5429 |
| Product Range | SRP2010 Series |
| Technical Datasheet | |
| Inductance | 470nH |
| DC Resistance Max | 0.04ohm |
| RMS Current (Irms) | 3.3A |
| DC Current Rating | 2.8A |
| Saturation Current (Isat) | 4.4A |
| Inductor Case / Package | 0806 [2016 Metric] |
| Inductor Case Style | 2mm x 1.6mm x 1mm |
| Product Range | SRP2010 Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Shielded |
| Core Material | Iron |
| Product Length | 2mm |
| Product Width | 1.6mm |
| Product Height | 1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 470nH |
|---|---|
| RMS Current (Irms) | 3.3A |
| Saturation Current (Isat) | 4.4A |
| Inductor Case Style | 2mm x 1.6mm x 1mm |
| Inductance Tolerance | ± 20% |
| Core Material | Iron |
| Product Width | 1.6mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.04ohm |
|---|---|
| DC Current Rating | 2.8A |
| Inductor Case / Package | 0806 [2016 Metric] |
| Product Range | SRP2010 Series |
| Inductor Construction | Shielded |
| Product Length | 2mm |
| Product Height | 1mm |
Technical Docs (3)
Alternatives for SRP2010-R47M
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
