Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-101MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel58Y3760RL
Cut Tape58Y3760
Product RangeSRP1770TA Series
Your Part Number
1,756 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.190 | $4.19 |
| Total Price | $4.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 25+ | $3.870 |
| 100+ | $3.220 |
| 250+ | $2.800 |
| 500+ | $2.710 |
| 1000+ | $2.690 |
| 5000+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-101MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel58Y3760RL
Cut Tape58Y3760
Product RangeSRP1770TA Series
Inductance100µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case16.9mm x 16.9mm x 6.7mm
Product RangeSRP1770TA Series
Inductor Case / Package-
DC Resistance Max0.118ohm
Inductance Tolerance± 20%
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP1770TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 17.3mm (L) x 16.9mm (W) x 6.7mm (H)
- Inductance value range from 1µH to 100µH
- Current value (Irms) range from 5.3A to 52A
- Saturation current Isat1 and Isat 2 range from 6.5A to 60A and 12A to 70A
- DCR value range from 1.6mohm to 118mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
16.9mm x 16.9mm x 6.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
12A
Product Range
SRP1770TA Series
DC Resistance Max
0.118ohm
Product Length
16.9mm
Product Height
6.7mm
Alternatives for SRP1770TA-101M
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
