Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1270-1R0MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel83R8934
Cut Tape04P1970
Product RangeSRP1270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.290 | $516.00 |
| Total Price | $516.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $1.290 |
| 800+ | $1.260 |
| 1200+ | $1.240 |
| 2000+ | $1.210 |
| 4000+ | $1.190 |
| 10000+ | $1.160 |
| 20000+ | $1.140 |
| 40000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.829 |
| 1200+ | $0.755 |
| 2000+ | $0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-1R0MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel83R8934
Cut Tape04P1970
Product RangeSRP1270 Series
Inductance1µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeSRP1270 Series
Power Inductor Case13.7mm x 13.7mm x 7mm
Inductor Case / Package-
DC Resistance Max2.1mohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
32A
Saturation Current (Isat)
50A
Power Inductor Case
13.7mm x 13.7mm x 7mm
DC Resistance Max
2.1mohm
Product Length
13.7mm
Product Height
7mm
Technical Docs (3)
Alternatives for SRP1270-1R0M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
