Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R82MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel64X8703
Re-Reel78X5414RL
Cut Tape78X5414
Product RangeSRP1265A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.700 |
| 25+ | $1.570 |
| 50+ | $1.450 |
| 100+ | $1.300 |
| 500+ | $1.170 |
| 1000+ | $1.030 |
| 2500+ | $0.966 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.926 |
| 1000+ | $0.890 |
| 2000+ | $0.807 |
| 4000+ | $0.725 |
| 6000+ | $0.699 |
| 10000+ | $0.684 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R82MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel64X8703
Re-Reel78X5414RL
Cut Tape78X5414
Product RangeSRP1265A Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeSRP1265A Series
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
SRP1265A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
33A
Saturation Current (Isat)
50A
DC Resistance Max
1900µohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (1)
Alternatives for SRP1265A-R82M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
