Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-100MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel38AC2391
Re-Reel78X5417RL
Cut Tape78X5417
Product RangeSRP1265A Series
Your Part Number
3,071 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.610 |
| 25+ | $1.500 |
| 50+ | $1.400 |
| 100+ | $1.260 |
| 500+ | $1.160 |
| 1000+ | $1.030 |
| 2500+ | $0.945 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.981 |
| 1000+ | $0.950 |
| 2000+ | $0.943 |
| 3000+ | $0.936 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-100MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel38AC2391
Re-Reel78X5417RL
Cut Tape78X5417
Product RangeSRP1265A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangeSRP1265A Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductor Case / Package-
DC Resistance Max0.0165ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1265A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
15.5A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
0.0165ohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (1)
Alternatives for SRP1265A-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
