Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1250-R56MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel88K6765
Cut Tape04P1958
Product RangeSRP1250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.828 | $414.00 |
| Total Price | $414.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.828 |
| 1000+ | $0.802 |
| 1500+ | $0.786 |
| 2500+ | $0.770 |
| 5000+ | $0.754 |
| 12500+ | $0.739 |
| 25000+ | $0.724 |
| 50000+ | $0.709 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.828 |
| 1500+ | $0.802 |
| 2500+ | $0.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-R56MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel88K6765
Cut Tape04P1958
Product RangeSRP1250 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeSRP1250 Series
DC Resistance Max1.5mohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
SRP1250 Series
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
36A
Saturation Current (Isat)
55A
DC Resistance Max
1.5mohm
Product Length
13.9mm
Product Height
5.9mm
Alternatives for SRP1250-R56M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
