Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1250-R36M
Newark Part No.04P1956
Product RangeSRP1250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.941 |
| 1000+ | $0.887 |
| 2000+ | $0.837 |
| 4000+ | $0.755 |
| 6000+ | $0.728 |
| 10000+ | $0.701 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-R36M
Newark Part No.04P1956
Product RangeSRP1250 Series
Inductance360nH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product RangeSRP1250 Series
DC Resistance Max0.0011ohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
SRP1250 Series
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
41A
Saturation Current (Isat)
75A
DC Resistance Max
0.0011ohm
Product Length
13.9mm
Product Height
5.9mm
Technical Docs (2)
Alternatives for SRP1250-R36M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate