Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1250-2R2MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel88K6770
Re-Reel04P1964
Cut Tape04P1964
Product RangeSRP1250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.985 | $492.50 |
| Total Price | $492.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.985 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.941 |
| 1000+ | $0.887 |
| 2000+ | $0.837 |
| 4000+ | $0.755 |
| 6000+ | $0.728 |
| 10000+ | $0.701 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-2R2MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel88K6770
Re-Reel04P1964
Cut Tape04P1964
Product RangeSRP1250 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case13.9mm x 13.5mm x 5.9mm
Product RangeSRP1250 Series
Inductor Case / Package-
DC Resistance Max5.5mohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
13.9mm x 13.5mm x 5.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
20A
Saturation Current (Isat)
32A
Product Range
SRP1250 Series
DC Resistance Max
5.5mohm
Product Length
13.9mm
Product Height
5.9mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
