Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R10Y
Newark Part No.78X5372
Product RangeSRP1238A Series
Your Part Number
Technical Datasheet
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.190 |
| 25+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R10Y
Newark Part No.78X5372
Product RangeSRP1238A Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)84A
Power Inductor Case13.5mm x 12.5mm x 3.3mm
Product RangeSRP1238A Series
Inductor Case / Package-
DC Resistance Max430µohm
Inductance Tolerance± 30%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
43A
Saturation Current (Isat)
84A
Product Range
SRP1238A Series
DC Resistance Max
430µohm
Product Length
13.5mm
Product Height
3.3mm
Alternatives for SRP1238A-R10Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability