Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-1R0MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8635
Re-Reel64X8634
Cut Tape64X8634
Product RangeSRP1238A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.954 | $477.00 |
| Total Price | $477.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.954 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.740 |
| 1500+ | $0.674 |
| 2500+ | $0.646 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-1R0MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8635
Re-Reel64X8634
Cut Tape64X8634
Product RangeSRP1238A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP1238A Series
Power Inductor Case13.5mm x 12.5mm x 3.3mm
Inductor Case / Package-
DC Resistance Max0.0035ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP1238A series shielded Power Inductor with carbonyl powder core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High saturation current
- AEC-Q200 qualified
- Halogen-free
- -40 to 150°C Operating temperature range
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1238A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
24A
Saturation Current (Isat)
40A
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
DC Resistance Max
0.0035ohm
Product Length
13.5mm
Product Height
3.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
