Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64X8643
Re-Reel78X5384RL
Cut Tape78X5384
Product RangeSRP1238A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.992 |
| 1000+ | $0.960 |
| 2000+ | $0.887 |
| 4000+ | $0.813 |
| 6000+ | $0.791 |
| 10000+ | $0.777 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64X8643
Re-Reel78X5384RL
Cut Tape78X5384
Product RangeSRP1238A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case13.5mm x 12.5mm x 3.3mm
Product RangeSRP1238A Series
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7A
Saturation Current (Isat)
14A
Product Range
SRP1238A Series
DC Resistance Max
0.034ohm
Product Length
13.5mm
Product Height
3.3mm
Alternatives for SRP1238A-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
