Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-8R2M
Newark Part No.
Full Reel72AK7833
Re-Reel70AK6840
Cut Tape70AK6840
Product RangeSRP1050WA Series
Your Part Number
425 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.170 |
| 25+ | $1.050 |
| 50+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 1000+ | $0.788 |
| 2000+ | $0.715 |
| 4000+ | $0.642 |
| 6000+ | $0.619 |
| 10000+ | $0.606 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-8R2M
Newark Part No.
Full Reel72AK7833
Re-Reel70AK6840
Cut Tape70AK6840
Product RangeSRP1050WA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)10.3A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP1050WA Series
Inductor Case / Package-
DC Resistance Max0.0205ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height5.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1050WA Series
DC Resistance Max
0.0205ohm
Product Length
11mm
Product Height
5.1mm
RMS Current (Irms)
10.3A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP1050WA-8R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
