Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-100MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AK4397
Cut Tape33AK4397
Product RangeSRP1038C Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.834 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.834 |
| 10+ | $0.686 |
| 25+ | $0.646 |
| 50+ | $0.605 |
| 100+ | $0.564 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-100MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AK4397
Cut Tape33AK4397
Product RangeSRP1038C Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeSRP1038C Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max32mohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1038C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
12.5A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
32mohm
Product Length
10mm
Product Height
3.8mm
Alternatives for SRP1038CC-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
