Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-R22MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8805RL
Cut Tape32AJ8805
Product RangeSRP1038AA Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 25+ | $1.010 |
| 100+ | $0.956 |
| 250+ | $0.895 |
| 500+ | $0.851 |
| 1000+ | $0.788 |
| 5000+ | $0.766 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-R22MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8805RL
Cut Tape32AJ8805
Product RangeSRP1038AA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Product RangeSRP1038AA Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max830µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
SRP1038AA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
36A
Saturation Current (Isat)
70A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
830µohm
Product Length
11mm
Product Height
3.8mm
Alternatives for SRP1038AA-R22M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
