Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-330M
Newark Part No.
Full Reel26AK6744
Cut Tape33AK4396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.892 | $446.00 |
| Total Price | $446.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.892 |
| 1000+ | $0.822 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 1000+ | $0.857 |
| 2000+ | $0.787 |
| 4000+ | $0.717 |
| 6000+ | $0.695 |
| 10000+ | $0.682 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-330M
Newark Part No.
Full Reel26AK6744
Cut Tape33AK4396
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.4A
Saturation Current (Isat)5.5A
Inductor Case / Package-
DC Resistance Max0.091ohm
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SRP1038AA series shielded power inductors
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- AEC-Q200 compliant
Technical Specifications
Inductance
33µH
Saturation Current (Isat)
5.5A
DC Resistance Max
0.091ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.4A
Inductor Case / Package
-
Product Length
11mm
Product Height
3.8mm
Alternatives for SRP1038AA-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
