Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R27MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel64X8585
Re-Reel64X8584
Cut Tape64X8584
Product RangeSRP1038A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.993 | $496.50 |
| Total Price | $496.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.993 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.693 |
| 1000+ | $0.666 |
| 2000+ | $0.605 |
| 4000+ | $0.543 |
| 6000+ | $0.524 |
| 10000+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R27MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel64X8585
Re-Reel64X8584
Cut Tape64X8584
Product RangeSRP1038A Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)33A
Inductor ConstructionShielded
Product RangeSRP1038A Series
Saturation Current (Isat)60A
Power Inductor Case11mm x 10mm x 3.8mm
Inductance Tolerance± 20%
DC Resistance Max1mohm
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270nH
Inductor Construction
Shielded
Saturation Current (Isat)
60A
Inductance Tolerance
± 20%
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
33A
Product Range
SRP1038A Series
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
1mohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
