Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-8R2M
Newark Part No.64X8616
Product RangeSRP1038A Series
Your Part Number
Technical Datasheet
36 In Stock
2,500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-8R2M
Newark Part No.64X8616
Product RangeSRP1038A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeSRP1038A Series
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for SRP1038A-8R2M
1 Product Found
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8A
Saturation Current (Isat)
12.5A
Product Range
SRP1038A Series
DC Resistance Max
0.024ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability