Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN8040TA-820MCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94Y3581 |
| Product Range | SRN8040TA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.662 |
| 25+ | $0.520 |
| 100+ | $0.470 |
| 250+ | $0.439 |
| 500+ | $0.418 |
| 1000+ | $0.410 |
| 2500+ | $0.401 |
| 5000+ | $0.393 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN8040TA-820MCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94Y3581 |
| Product Range | SRN8040TA Series |
| Technical Datasheet | |
| Inductance | 82µH |
| RMS Current (Irms) | 1.4A |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 1.6A |
| Product Range | SRN8040TA Series |
| Inductor Case / Package | - |
| Power Inductor Case | 8mm x 8mm x 3.7mm |
| DC Resistance Max | 0.23ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 8mm |
| Product Width | 8mm |
| Product Height | 4.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 82µH |
|---|---|
| Inductor Construction | Semishielded |
| Product Range | SRN8040TA Series |
| Power Inductor Case | 8mm x 8mm x 3.7mm |
| Inductance Tolerance | ± 20% |
| Product Width | 8mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 1.4A |
|---|---|
| Saturation Current (Isat) | 1.6A |
| Inductor Case / Package | - |
| DC Resistance Max | 0.23ohm |
| Product Length | 8mm |
| Product Height | 4.2mm |
Alternatives for SRN8040TA-820M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
