Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-331MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel96Y9722RL
Cut Tape96Y9722
Product RangeSRN8040TA Series
Your Part Number
494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.659 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 10+ | $0.558 |
| 25+ | $0.530 |
| 50+ | $0.502 |
| 100+ | $0.474 |
| 250+ | $0.444 |
| 500+ | $0.415 |
| 1000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-331MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel96Y9722RL
Cut Tape96Y9722
Product RangeSRN8040TA Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)750mA
Power Inductor Case8mm x 8mm x 3.7mm
Product RangeSRN8040TA Series
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN8040TA-331M from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 330μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 850mohm (±20%)
- Maximum RMS current (Irms) is 0.7A
- Maximum saturation current (Isat) is 0.75A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 3.7mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
330µH
Inductor Construction
Semishielded
Power Inductor Case
8mm x 8mm x 3.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
700mA
Saturation Current (Isat)
750mA
Product Range
SRN8040TA Series
DC Resistance Max
0.85ohm
Product Length
8mm
Product Height
3.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
