Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN8040TA-151MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel96Y9715RL Cut Tape96Y9715 |
| Product Range | SRN8040TA Series |
| Your Part Number | |
| Technical Datasheet |
997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.606 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.606 |
| 10+ | $0.553 |
| 25+ | $0.497 |
| 50+ | $0.485 |
| 100+ | $0.473 |
| 500+ | $0.421 |
| 1000+ | $0.386 |
| 2500+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN8040TA-151MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel96Y9715RL Cut Tape96Y9715 |
| Product Range | SRN8040TA Series |
| Technical Datasheet | |
| Inductance | 150µH |
| RMS Current (Irms) | 980mA |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 1.2A |
| Product Range | SRN8040TA Series |
| Power Inductor Case | 8mm x 8mm x 3.7mm |
| Inductor Case / Package | - |
| DC Resistance Max | 0.41ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 8mm |
| Product Width | 8mm |
| Product Height | 3.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SRN8040TA-151M from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 150μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 410mohm (±20%)
- Maximum RMS current (Irms) is 0.98A
- Maximum saturation current (Isat) is 1.2A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 3.7mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Inductance | 150µH |
|---|---|
| Inductor Construction | Semishielded |
| Product Range | SRN8040TA Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 8mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 980mA |
|---|---|
| Saturation Current (Isat) | 1.2A |
| Power Inductor Case | 8mm x 8mm x 3.7mm |
| DC Resistance Max | 0.41ohm |
| Product Length | 8mm |
| Product Height | 3.7mm |
Technical Docs (2)
Alternatives for SRN8040TA-151M
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
