Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-100MCopy
Newark Part No.
Re-Reel78AK1707
Cut Tape78AK1707
Product RangeSRN8040HA Series
Your Part Number
950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.254 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-100MCopy
Newark Part No.
Re-Reel78AK1707
Cut Tape78AK1707
Product RangeSRN8040HA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.8A
Product RangeSRN8040HA Series
Inductor Case / Package-
DC Resistance Max0.061ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width8.15mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN8040HA Series
DC Resistance Max
0.061ohm
Product Length
7.9mm
Product Height
4.2mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
4.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN8040HA-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
