Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN6045TA-151MCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel96Y9693RL Cut Tape96Y9693 |
| Product Range | SRN6045TA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 10+ | $0.426 |
| 25+ | $0.398 |
| 50+ | $0.378 |
| 100+ | $0.359 |
| 500+ | $0.320 |
| 1000+ | $0.314 |
| 2500+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN6045TA-151MCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel96Y9693RL Cut Tape96Y9693 |
| Product Range | SRN6045TA Series |
| Technical Datasheet | |
| Inductance | 150µH |
| RMS Current (Irms) | 750mA |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 1.1A |
| Power Inductor Case | 6mm x 6mm x 4.2mm |
| Product Range | SRN6045TA Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.626ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 6mm |
| Product Width | 6mm |
| Product Height | 4.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SRN6045TA-151M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 150μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 626mohm (±20%)
- Maximum RMS current (Irms) is 0.75A
- Maximum saturation current (Isat) is 1.1A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Inductance | 150µH |
|---|---|
| Inductor Construction | Semishielded |
| Power Inductor Case | 6mm x 6mm x 4.2mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 6mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 750mA |
|---|---|
| Saturation Current (Isat) | 1.1A |
| Product Range | SRN6045TA Series |
| DC Resistance Max | 0.626ohm |
| Product Length | 6mm |
| Product Height | 4.2mm |
Technical Docs (2)
Alternatives for SRN6045TA-151M
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
