Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R0YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel61T9883
Re-Reel64T2377RL
Cut Tape64T2377
Product RangeSRN6045 Series
Your Part Number
7,364 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.421 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 25+ | $0.350 |
| 100+ | $0.288 |
| 250+ | $0.282 |
| 500+ | $0.276 |
| 1000+ | $0.271 |
| 2500+ | $0.265 |
| 5000+ | $0.259 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.260 |
| 4000+ | $0.256 |
| 6000+ | $0.252 |
| 10000+ | $0.247 |
| 20000+ | $0.242 |
| 50000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R0YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel61T9883
Re-Reel64T2377RL
Cut Tape64T2377
Product RangeSRN6045 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeSRN6045 Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0139ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRN6045 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
8.5A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.0139ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SRN6045-1R0Y
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
