Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6028C-3R0YCopy
Newark Part No.
Re-Reel77AK4701
Cut Tape77AK4701
Product RangeSRN6028C Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.142 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-3R0YCopy
Newark Part No.
Re-Reel77AK4701
Cut Tape77AK4701
Product RangeSRN6028C Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)3.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.5A
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.0225ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.0225ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN6028C-3R0Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
