Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6028C-220MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel77AK4700
Re-Reel72AK7038RL
Cut Tape72AK7038
Product RangeSRN6028C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.512 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 25+ | $0.399 |
| 100+ | $0.320 |
| 250+ | $0.316 |
| 500+ | $0.311 |
| 1000+ | $0.265 |
| 2500+ | $0.252 |
| 5000+ | $0.245 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.200 |
| 4500+ | $0.193 |
| 7500+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-220MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel77AK4700
Re-Reel72AK7038RL
Cut Tape72AK7038
Product RangeSRN6028C Series
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.138ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN6028C-220M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
