Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-R60MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel67AC6825
Re-Reel78AC4805RL
Cut Tape78AC4805
Product RangeSRN5040TA Series
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.404 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 10+ | $0.344 |
| 25+ | $0.342 |
| 50+ | $0.328 |
| 100+ | $0.313 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 5000+ | $0.245 |
| 10000+ | $0.226 |
| 20000+ | $0.211 |
| 30000+ | $0.196 |
| 50000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-R60MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel67AC6825
Re-Reel78AC4805RL
Cut Tape78AC4805
Product RangeSRN5040TA Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)8A
Inductor ConstructionSemishielded
Saturation Current (Isat)11A
Product RangeSRN5040TA Series
Power Inductor Case4.95mm x 4.95mm x 3.9mm
Inductor Case / Package-
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600nH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8A
Saturation Current (Isat)
11A
Power Inductor Case
4.95mm x 4.95mm x 3.9mm
DC Resistance Max
8000µohm
Product Length
4.95mm
Product Height
3.9mm
Alternatives for SRN5040TA-R60M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
