Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-2R2M
Newark Part No.67AC6831
Product RangeSRN5040TA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.250 |
| 5000+ | $0.245 |
| 10000+ | $0.226 |
| 20000+ | $0.211 |
| 30000+ | $0.196 |
| 50000+ | $0.188 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-2R2M
Newark Part No.67AC6831
Product RangeSRN5040TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.7A
Product RangeSRN5040TA Series
Power Inductor Case4.95mm x 4.95mm x 3.9mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length4.96mm
Product Width4.96mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.96mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
5.7A
Power Inductor Case
4.95mm x 4.95mm x 3.9mm
DC Resistance Max
0.021ohm
Product Length
4.96mm
Product Height
3.9mm
Alternatives for SRN5040TA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate