Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-220MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM4769RL
Cut Tape49AM4769
Product RangeSRN5040TA-P Series
Your Part Number
1,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 25+ | $0.384 |
| 100+ | $0.346 |
| 250+ | $0.333 |
| 500+ | $0.290 |
| 1000+ | $0.255 |
| 2500+ | $0.247 |
| 5000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-220MPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM4769RL
Cut Tape49AM4769
Product RangeSRN5040TA-P Series
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.62A
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max123ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
123ohm
Product Length
4.95mm
Product Height
3.8mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.62A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
