Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-6R8MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel62X0436RL
Cut Tape62X0436
Product RangeSRN5040 Series
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.362 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 25+ | $0.304 |
| 100+ | $0.257 |
| 250+ | $0.243 |
| 500+ | $0.228 |
| 1000+ | $0.217 |
| 2500+ | $0.196 |
| 5000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-6R8MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel62X0436RL
Cut Tape62X0436
Product RangeSRN5040 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.6A
Product RangeSRN5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.6A
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.059ohm
Product Length
5mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRN5040-6R8M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
