Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-4R7M
Newark Part No.38AC2374
Product RangeSRN5040 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.260 |
| 2000+ | $0.255 |
| 4000+ | $0.242 |
| 6000+ | $0.229 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-4R7M
Newark Part No.38AC2374
Product RangeSRN5040 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Power Inductor Case5mm x 5mm x 4mm
Product RangeSRN5040 Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
SRN5040-4R7M is a SRN5040 series semi-shielded power inductor. Applications include DC/DC converters, notebook computers, digital video cameras, HDDs, cell phones, televisions, LCD displays.
- Semi-shielded construction
- Inductance is 4.7µH (100KHz/1V, 25°C), 20% inductance tolerance (25°C), 15Ref Q (25°C)
- 7.96MHz test frequency (25°C), 35MHz typ SRF (25°C)
- 0.0251ohm max DCR (25°C), 3.5A Irms (25°C), 6.0A Isat (25°C)
- Ferrite core material, enamelled copper wire material
- Magnetic epoxy resin coating material
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.3A
Product Range
SRN5040 Series
DC Resistance Max
0.035ohm
Product Length
5mm
Product Height
4mm
Alternatives for SRN5040-4R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
