Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040-470M
Newark Part No.
Re-Reel62X0434
Cut Tape62X0434
Product RangeSRN5040 Series
Your Part Number
Technical Datasheet
614 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.418 | $0.140 |
| 10+ | $0.356 | $0.140 |
| 25+ | $0.338 | $0.140 |
| 50+ | $0.320 | $0.140 |
| 100+ | $0.302 | $0.140 |
| 250+ | $0.286 | $0.140 |
| 500+ | $0.270 | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-470M
Newark Part No.
Re-Reel62X0434
Cut Tape62X0434
Product RangeSRN5040 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Product RangeSRN5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.324ohm
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for SRN5040-470M
1 Product Found
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
Inductor Case / Package
-
DC Resistance Max
0.324ohm
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.1A
Power Inductor Case
5mm x 5mm x 4mm
Inductance Tolerance
± 20%
Product Length
5mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability