Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-470MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel62X0435
Re-Reel62X0434RL
Cut Tape62X0434
Product RangeSRN5040 Series
Your Part Number
614 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.371 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 25+ | $0.311 |
| 100+ | $0.263 |
| 250+ | $0.260 |
| 500+ | $0.257 |
| 1000+ | $0.223 |
| 2500+ | $0.203 |
| 5000+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.192 |
| 6000+ | $0.189 |
| 10000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-470MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel62X0435
Re-Reel62X0434RL
Cut Tape62X0434
Product RangeSRN5040 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Product RangeSRN5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.324ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN5040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.1A
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.324ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Alternatives for SRN5040-470M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
