Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN5020TA-4R7M Power Inductor (SMD), 4.7 µH, 2.4 A, Semishielded, 2.7 A, SRN5020TA Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/33AK4373-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-4R7MCopy
Newark Part No.
Re-Reel33AK4373
Cut Tape33AK4373
Product RangeSRN5020TA Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.145 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-4R7MCopy
Newark Part No.
Re-Reel33AK4373
Cut Tape33AK4373
Product RangeSRN5020TA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.7A
Product RangeSRN5020TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN5020TA Series
DC Resistance Max
60mohm
Product Length
5mm
Product Height
1.8mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.7A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN5020TA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
