Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4026-1R2Y
Newark Part No.62X0389
Product RangeSRN4026 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.203 |
| 5000+ | $0.198 |
| 10000+ | $0.183 |
| 20000+ | $0.171 |
| 30000+ | $0.159 |
| 50000+ | $0.152 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$609.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-1R2Y
Newark Part No.62X0389
Product RangeSRN4026 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)2.75A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.75A
Product RangeSRN4026 Series
Power Inductor Case4mm x 4mm x 2.5mm
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Semishielded
Product Range
SRN4026 Series
DC Resistance Max
0.024ohm
Product Length
4mm
Product Height
2.5mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
2.75A
Power Inductor Case
4mm x 4mm x 2.5mm
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN4026-1R2Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate