Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-220MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05AC0172RL
Cut Tape05AC0172
Product RangeSRN4018TA Series
Your Part Number
208 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.442 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 25+ | $0.374 |
| 100+ | $0.315 |
| 250+ | $0.298 |
| 500+ | $0.281 |
| 1000+ | $0.254 |
| 2500+ | $0.250 |
| 5000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-220MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05AC0172RL
Cut Tape05AC0172
Product RangeSRN4018TA Series
Inductance22µH
RMS Current (Irms)750mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN4018TA Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
900mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.29ohm
Product Length
4mm
Product Height
1.8mm
Alternatives for SRN4018TA-220M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
