Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-100M
Newark Part No.05AC0167
Product RangeSRN4018TA Series
Your Part Number
Technical Datasheet
Packaging Options
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.377 |
| 25+ | $0.358 |
| 50+ | $0.340 |
| 100+ | $0.321 |
| 250+ | $0.305 |
| 500+ | $0.290 |
| 1000+ | $0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-100M
Newark Part No.05AC0167
Product RangeSRN4018TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.3A
Product RangeSRN4018TA Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN4018TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.3A
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.15ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability