Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018-R82YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54W0050
Product RangeSRN4018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.245 |
| 6000+ | $0.240 |
| 9000+ | $0.235 |
| 15000+ | $0.230 |
| 30000+ | $0.225 |
| 75000+ | $0.221 |
| 150000+ | $0.216 |
| 300000+ | $0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$735.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-R82YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54W0050
Product RangeSRN4018 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)4A
Inductor ConstructionSemishielded
Product RangeSRN4018 Series
Saturation Current (Isat)4.7A
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.019ohm
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Semishielded
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
DC Resistance Max
0.019ohm
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Product Range
SRN4018 Series
Power Inductor Case
4mm x 4mm x 1.8mm
Inductance Tolerance
± 30%
Product Length
4mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
