Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018-680MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel44AC1984
Re-Reel54W0067RL
Cut Tape54W0067
Product RangeSRN4018 Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.370 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 25+ | $0.291 |
| 100+ | $0.247 |
| 250+ | $0.233 |
| 500+ | $0.219 |
| 1000+ | $0.194 |
| 2500+ | $0.191 |
| 5000+ | $0.188 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.226 |
| 9000+ | $0.216 |
| 15000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-680MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel44AC1984
Re-Reel54W0067RL
Cut Tape54W0067
Product RangeSRN4018 Series
Inductance68µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeSRN4018 Series
Inductor Case / Package-
DC Resistance Max1.128ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
SRN4018 Series
DC Resistance Max
1.128ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
