Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018-470MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7511RL
Cut Tape06X7511
Product RangeSRN4018 Series
Your Part Number
4,442 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.408 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.408 |
| 10+ | $0.345 |
| 15+ | $0.331 |
| 25+ | $0.318 |
| 50+ | $0.304 |
| 125+ | $0.290 |
| 250+ | $0.284 |
| 500+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-470MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7511RL
Cut Tape06X7511
Product RangeSRN4018 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeSRN4018 Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRN4018 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
600mA
Saturation Current (Isat)
620mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.78ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (1)
Alternatives for SRN4018-470M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
