Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018-330M.Copy
Newark Part No.30AC0683
Product RangeSRN4018 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.224 |
| 9000+ | $0.207 |
| 15000+ | $0.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$672.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-330M.Copy
Newark Part No.30AC0683
Product RangeSRN4018 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Product RangeSRN4018 Series
Saturation Current (Isat)750mA
Power Inductor Case4mm x 4mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max0.552ohm
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Saturation Current (Isat)
750mA
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
700mA
Product Range
SRN4018 Series
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.552ohm
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN4018-330M.
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
