Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN4018-2R2MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel44AC1976 Re-Reel54W0058RL Cut Tape54W0058 |
| Product Range | SRN4018 Series |
| Your Part Number | |
| Technical Datasheet |
36,058 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.363 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 25+ | $0.301 |
| 100+ | $0.247 |
| 250+ | $0.227 |
| 500+ | $0.207 |
| 1000+ | $0.187 |
| 2500+ | $0.183 |
| 5000+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.214 |
| 6000+ | $0.207 |
| 9000+ | $0.203 |
| 15000+ | $0.199 |
| 30000+ | $0.195 |
| 75000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN4018-2R2MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel44AC1976 Re-Reel54W0058RL Cut Tape54W0058 |
| Product Range | SRN4018 Series |
| Technical Datasheet | |
| Inductance | 2.2µH |
| RMS Current (Irms) | 2.9A |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 3A |
| Product Range | SRN4018 Series |
| Power Inductor Case | 4mm x 4mm x 1.8mm |
| Inductor Case / Package | - |
| DC Resistance Max | 0.044ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 4mm |
| Product Width | 4mm |
| Product Height | 1.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 2.2µH |
|---|---|
| Inductor Construction | Semishielded |
| Product Range | SRN4018 Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 4mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 2.9A |
|---|---|
| Saturation Current (Isat) | 3A |
| Power Inductor Case | 4mm x 4mm x 1.8mm |
| DC Resistance Max | 0.044ohm |
| Product Length | 4mm |
| Product Height | 1.8mm |
Alternatives for SRN4018-2R2M
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
