Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018-221MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel44AC1978
Cut Tape54W0061
Product RangeSRN4018 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.207 | $621.00 |
| Total Price | $621.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.207 |
| 6000+ | $0.203 |
| 9000+ | $0.199 |
| 15000+ | $0.195 |
| 30000+ | $0.190 |
| 75000+ | $0.186 |
| 150000+ | $0.182 |
| 300000+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.238 |
| 9000+ | $0.220 |
| 15000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-221MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel44AC1978
Cut Tape54W0061
Product RangeSRN4018 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)280mA
Inductor ConstructionSemishielded
Product RangeSRN4018 Series
Saturation Current (Isat)300mA
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max3.552ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
280mA
Product Range
SRN4018 Series
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
3.552ohm
Product Length
4mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
