Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015-1R0YCopy
Newark Part No.
Full Reel61T9870
Cut Tape64T2364
Product RangeSRN3015 Series
Your Part Number
11,360 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.536 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.369 |
| 25+ | $0.351 |
| 50+ | $0.333 |
| 100+ | $0.315 |
| 250+ | $0.299 |
| 500+ | $0.281 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.258 |
| 4000+ | $0.248 |
| 8000+ | $0.245 |
| 12000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-1R0YCopy
Newark Part No.
Full Reel61T9870
Cut Tape64T2364
Product RangeSRN3015 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)2.35A
Product RangeSRN3015 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRN3015 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2.35A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.048ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Alternatives for SRN3015-1R0Y
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
