Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015-180MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel64T2369
Cut Tape64T2369
Product RangeSRN3015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.278 | $556.00 |
| Total Price | $556.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-180MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel64T2369
Cut Tape64T2369
Product RangeSRN3015 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Product RangeSRN3015 Series
Saturation Current (Isat)620mA
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.546ohm
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Saturation Current (Isat)
620mA
Inductor Case / Package
-
DC Resistance Max
0.546ohm
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Product Range
SRN3015 Series
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
