Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3012BTA-4R7M
Newark Part No.81AK3112
Product RangeSRN3012BTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.188 |
| 5000+ | $0.177 |
| 10000+ | $0.155 |
| 20000+ | $0.138 |
| 30000+ | $0.127 |
| 50000+ | $0.116 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012BTA-4R7M
Newark Part No.81AK3112
Product RangeSRN3012BTA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.5A
Product RangeSRN3012BTA Series
Inductor Case / Package-
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN3012BTA Series
DC Resistance Max
0.168ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRN3012BTA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate