Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3010C-220MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel72AK7023RL
Cut Tape72AK7023
Product RangeSRN3010C Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.458 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.458 |
| 10+ | $0.422 |
| 15+ | $0.390 |
| 25+ | $0.357 |
| 50+ | $0.337 |
| 125+ | $0.316 |
| 250+ | $0.302 |
| 500+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010C-220MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel72AK7023RL
Cut Tape72AK7023
Product RangeSRN3010C Series
Inductance22µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeSRN3010C Series
Inductor Case / Package-
DC Resistance Max0.912ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN3010C Series
DC Resistance Max
0.912ohm
Product Length
3mm
Product Height
0.9mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN3010C-220M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
