Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3010BTA-220M
Newark Part No.80AK5336
Product RangeSRN3010BTA Series
Your Part Number
1,360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 10+ | $0.327 |
| 25+ | $0.311 |
| 50+ | $0.294 |
| 100+ | $0.278 |
| 250+ | $0.271 |
| 500+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
| 5000+ | $0.191 |
| 10000+ | $0.177 |
| 20000+ | $0.165 |
| 30000+ | $0.154 |
| 50000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010BTA-220M
Newark Part No.80AK5336
Product RangeSRN3010BTA Series
Inductance22µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeSRN3010BTA Series
Inductor Case / Package-
DC Resistance Max0.912ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN3010BTA Series
DC Resistance Max
0.912ohm
Product Length
3mm
Product Height
0.9mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN3010BTA-220M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability